696736-1

DigiKey Part Number
696736-1-ND
Manufacturer
Manufacturer Product Number
696736-1
Description
CONN WIRE PIN 14-16AWG SOLIS
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG Strato-Therm Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.070" (1.78mm) Dia
Length - Pin
0.390" (9.91mm)
Length - Overall
0.695" (17.65mm)
Wire Gauge
14-16 AWG
Insulation Diameter
-
Insulation
Non-Insulated
Termination
Crimp
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Nickel
Diameter - Barrel ID
0.085" (2.16mm)
Diameter - Barrel OD
0.165" (4.19mm)
Material - Insulation
-
Length - Termination
-
Base Product Number