66590-2 | |
---|---|
DigiKey Part Number | 66590-2-ND |
Manufacturer | |
Manufacturer Product Number | 66590-2 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66590-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.30500 | ¥63.05 |
25 | ¥6.07200 | ¥151.80 |
50 | ¥6.01280 | ¥300.64 |
100 | ¥5.42670 | ¥542.67 |
250 | ¥5.25032 | ¥1,312.58 |
500 | ¥5.16414 | ¥2,582.07 |