66589-4 | |
---|---|
DigiKey Part Number | 66589-4-ND |
Manufacturer | |
Manufacturer Product Number | 66589-4 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66589-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.26200 | ¥102.62 |
25 | ¥9.88120 | ¥247.03 |
50 | ¥9.78780 | ¥489.39 |
100 | ¥8.83210 | ¥883.21 |
250 | ¥8.54576 | ¥2,136.44 |
500 | ¥7.78190 | ¥3,890.95 |
1,500 | ¥6.97023 | ¥10,455.34 |
3,000 | ¥6.49283 | ¥19,478.49 |