66425-7 | |
---|---|
DigiKey Part Number | A25088TR-ND - Tape & Reel (TR) A25088CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66425-7 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66425-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.25900 | ¥82.59 |
25 | ¥7.95040 | ¥198.76 |
50 | ¥7.87480 | ¥393.74 |
100 | ¥7.10640 | ¥710.64 |
250 | ¥6.87620 | ¥1,719.05 |
500 | ¥6.26146 | ¥3,130.73 |
1,000 | ¥5.60845 | ¥5,608.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.62894 | ¥14,515.76 |