66358-5 | |
---|---|
DigiKey Part Number | A100810TR-ND - Tape & Reel (TR) A100810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66358-5 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66358-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.84520 | ¥296.13 |
50 | ¥11.72360 | ¥586.18 |
100 | ¥10.88130 | ¥1,088.13 |
250 | ¥10.70132 | ¥2,675.33 |
500 | ¥9.73946 | ¥4,869.73 |
1,000 | ¥8.71733 | ¥8,717.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.88598 | ¥43,543.92 |