66180-1 | |
---|---|
DigiKey Part Number | A25138-ND |
Manufacturer | |
Manufacturer Product Number | 66180-1 |
Description | CONN PIN 16-18AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66180-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.77800 | ¥147.78 |
25 | ¥14.33760 | ¥358.44 |
50 | ¥14.19320 | ¥709.66 |
100 | ¥13.17430 | ¥1,317.43 |
250 | ¥12.95604 | ¥3,239.01 |
500 | ¥11.79142 | ¥5,895.71 |
1,000 | ¥10.55403 | ¥10,554.03 |
3,000 | ¥9.75336 | ¥29,260.08 |