201310-3 | |
---|---|
DigiKey Part Number | A112956-ND |
Manufacturer | |
Manufacturer Product Number | 201310-3 |
Description | CONN 75POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201310-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 75 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 6 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.90000 | ¥433.90 |
10 | ¥404.21400 | ¥4,042.14 |