66108-6 | |
---|---|
DigiKey Part Number | A1654TR-ND - Tape & Reel (TR) A1654CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66108-6 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66108-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.84500 | ¥58.45 |
25 | ¥5.81920 | ¥145.48 |
50 | ¥5.62380 | ¥281.19 |
100 | ¥4.71490 | ¥471.49 |
250 | ¥4.41984 | ¥1,104.96 |
500 | ¥4.17436 | ¥2,087.18 |
1,000 | ¥3.65870 | ¥3,658.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.03896 | ¥12,155.84 |