66106-7 | |
---|---|
DigiKey Part Number | A25103TR-ND - Tape & Reel (TR) A25103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66106-7 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66106-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥9.38400 | ¥93.84 |
25 | ¥9.03720 | ¥225.93 |
50 | ¥8.95040 | ¥447.52 |
100 | ¥8.07760 | ¥807.76 |
250 | ¥7.81572 | ¥1,953.93 |
500 | ¥7.11708 | ¥3,558.54 |
1,000 | ¥6.37483 | ¥6,374.83 |
2,500 | ¥5.93825 | ¥14,845.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72,000 | ¥5.67400 | ¥408,528.00 |