640904-1 | |
---|---|
DigiKey Part Number | A27974TR-ND - Tape & Reel (TR) A27974CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640904-1 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640904-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.45600 | ¥34.56 |
25 | ¥3.43840 | ¥85.96 |
50 | ¥3.35120 | ¥167.56 |
100 | ¥2.87430 | ¥287.43 |
250 | ¥2.59988 | ¥649.97 |
500 | ¥2.45556 | ¥1,227.78 |
1,000 | ¥2.15220 | ¥2,152.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.43088 | ¥8,508.08 |
7,000 | ¥2.18282 | ¥15,279.74 |
10,500 | ¥2.04660 | ¥21,489.30 |