326741 | |
---|---|
DigiKey Part Number | A141446-ND |
Manufacturer | |
Manufacturer Product Number | 326741 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 326741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | - | |
Contact Material | Copper | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.35760 | ¥108.94 |
50 | ¥4.24780 | ¥212.39 |
100 | ¥3.64430 | ¥364.43 |
250 | ¥3.29640 | ¥824.10 |
500 | ¥3.11316 | ¥1,556.58 |
1,000 | ¥2.72861 | ¥2,728.61 |
3,000 | ¥2.69197 | ¥8,075.91 |