640250-1 | |
---|---|
DigiKey Part Number | A114161-ND |
Manufacturer | |
Manufacturer Product Number | 640250-1 |
Description | CONN RCPT HSG 1POS W/RAMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.11960 | ¥27.99 |
50 | ¥1.06240 | ¥53.12 |
100 | ¥1.00400 | ¥100.40 |
250 | ¥0.93524 | ¥233.81 |
500 | ¥0.88120 | ¥440.60 |
1,000 | ¥0.83507 | ¥835.07 |
2,500 | ¥0.77347 | ¥1,933.67 |