61388-1 | |
---|---|
DigiKey Part Number | A100729TR-ND - Tape & Reel (TR) A100729CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61388-1 |
Description | CONN TERM PIN 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 16-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61388-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | 0.710" (18.03mm) | |
Length - Barrel | 0.350" (8.89mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.095" ~ 0.115" (2.41mm ~ 2.92mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.02800 | ¥20.28 |
25 | ¥2.02280 | ¥50.57 |
50 | ¥1.99660 | ¥99.83 |
100 | ¥1.84470 | ¥184.47 |
250 | ¥1.51652 | ¥379.13 |
500 | ¥1.43212 | ¥716.06 |
1,000 | ¥1.33106 | ¥1,331.06 |
2,500 | ¥1.28897 | ¥3,222.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.04465 | ¥12,535.80 |
36,000 | ¥1.04265 | ¥37,535.40 |