170002-5 | |
---|---|
DigiKey Part Number | A107169TR-ND - Tape & Reel (TR) A107169CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170002-5 |
Description | CONN TERM PIN 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170002-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 14-20 AWG | |
Length - Overall | 0.669" (16.99mm) | |
Length - Barrel | 0.343" (8.70mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.63880 | ¥40.97 |
50 | ¥1.61900 | ¥80.95 |
100 | ¥1.49660 | ¥149.66 |
250 | ¥1.23016 | ¥307.54 |
500 | ¥1.16186 | ¥580.93 |
1,000 | ¥1.07984 | ¥1,079.84 |
2,500 | ¥1.04563 | ¥2,614.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95679 | ¥4,783.95 |
10,000 | ¥0.84744 | ¥8,474.40 |
25,000 | ¥0.84581 | ¥21,145.25 |