170887-3 | |
---|---|
DigiKey Part Number | A105249-ND |
Manufacturer | |
Manufacturer Product Number | 170887-3 |
Description | CONN RCPT SLEEVE 0.197 1POS CLR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Barrel | |
Gender | Female, Receptacle | |
Terminal Size | 0.197" (5.00mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 3.50mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Poly-Vinyl Chloride (PVC) | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.09900 | ¥10.99 |
25 | ¥1.02200 | ¥25.55 |
50 | ¥0.96960 | ¥48.48 |
100 | ¥0.91640 | ¥91.64 |
250 | ¥0.85308 | ¥213.27 |
500 | ¥0.80392 | ¥401.96 |
1,000 | ¥0.76172 | ¥761.72 |
3,000 | ¥0.70557 | ¥2,116.71 |