60798-4 | |
---|---|
DigiKey Part Number | A100697TR-ND - Tape & Reel (TR) A100697CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60798-4 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 60798-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.785" (19.94mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.090" ~ 0.125" (2.29mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥2.06880 | ¥51.72 |
50 | ¥2.04420 | ¥102.21 |
100 | ¥1.88830 | ¥188.83 |
250 | ¥1.55200 | ¥388.00 |
500 | ¥1.46594 | ¥732.97 |
1,000 | ¥1.36242 | ¥1,362.42 |
2,500 | ¥1.31928 | ¥3,298.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.06922 | ¥12,830.64 |
36,000 | ¥1.06717 | ¥38,418.12 |