42142-1 | |
---|---|
DigiKey Part Number | A29932TR-ND - Tape & Reel (TR) A29932CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42142-1 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 42142-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.695" (17.65mm) | |
Length - Barrel | 0.344" (8.74mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.130" ~ 0.175" (3.30mm ~ 4.45mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.21840 | ¥30.46 |
50 | ¥1.15600 | ¥57.80 |
100 | ¥1.09350 | ¥109.35 |
250 | ¥1.01836 | ¥254.59 |
500 | ¥0.95972 | ¥479.86 |
1,000 | ¥0.90940 | ¥909.40 |
2,500 | ¥0.84232 | ¥2,105.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.67052 | ¥8,046.24 |
36,000 | ¥0.59927 | ¥21,573.72 |
60,000 | ¥0.51965 | ¥31,179.00 |