0190250008 | |
---|---|
DigiKey Part Number | WM24186-ND |
Manufacturer | |
Manufacturer Product Number | 0190250008 |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | 0.820" (20.83mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Zinc | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.69400 | ¥36.94 |
100 | ¥2.87510 | ¥287.51 |
1,000 | ¥2.25885 | ¥2,258.85 |
2,500 | ¥2.05350 | ¥5,133.75 |