5749195-2 | |
---|---|
DigiKey Part Number | A33492-ND |
Manufacturer | |
Manufacturer Product Number | 5749195-2 |
Description | CONN BACKSHELL 68POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749195-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.06000 | ¥138.06 |
10 | ¥135.16900 | ¥1,351.69 |
25 | ¥131.57160 | ¥3,289.29 |
50 | ¥125.10220 | ¥6,255.11 |
100 | ¥112.88000 | ¥11,288.00 |
250 | ¥112.16064 | ¥28,040.16 |
500 | ¥97.78116 | ¥48,890.58 |