3600B/100 100SF | |
---|---|
DigiKey Part Number | MB100S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/100 100SF |
Description | MULTI-PAIR 100COND 28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 (50 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 100 (50 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.440" (11.18mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥96.01020 | ¥9,601.02 |
200 | ¥92.11765 | ¥18,423.53 |
300 | ¥88.87410 | ¥26,662.23 |
500 | ¥85.63050 | ¥42,815.25 |
1,000 | ¥84.33310 | ¥84,333.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/190/3600B%5E100%20100SF_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/190/3600B%5E100%20100SF_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/190/3600B%5E100%20100SF_tmb%2864x64%29.jpg)