5645522-1 | |
---|---|
DigiKey Part Number | A122641TR-ND - Tape & Reel (TR) A122641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5645522-1 |
Description | CONN PIN RCPT .034-.041 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645522-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.260" (6.60mm) | |
Accepts Pin Diameter | 0.034" ~ 0.041" (0.86mm ~ 1.04mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.253" (6.43mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.39400 | ¥59.85 |
50 | ¥2.34460 | ¥117.23 |
100 | ¥2.00390 | ¥200.39 |
250 | ¥1.80348 | ¥450.87 |
500 | ¥1.70330 | ¥851.65 |
1,000 | ¥1.49290 | ¥1,492.90 |
2,500 | ¥1.48290 | ¥3,707.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.66315 | ¥16,631.50 |