5645522-1

DigiKey Part Number
A122641TR-ND - Tape & Reel (TR)
A122641CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5645522-1
Description
CONN PIN RCPT .034-.041 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5645522-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.034" ~ 0.041" (0.86mm ~ 1.04mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.071" (1.80mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.253" (6.43mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
-
Operating Temperature
-
Board Thickness
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Insertion Force
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥2.40500¥24.05
25¥2.39400¥59.85
50¥2.34460¥117.23
100¥2.00390¥200.39
250¥1.80348¥450.87
500¥1.70330¥851.65
1,000¥1.49290¥1,492.90
2,500¥1.48290¥3,707.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.66315¥16,631.50
Manufacturers Standard Package