M2103-2545-AL | |
---|---|
DigiKey Part Number | 1772-1956-ND |
Manufacturer | |
Manufacturer Product Number | M2103-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2103-2545-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.471" (11.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
5 | ¥4.25000 | ¥21.25 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.32880 | ¥83.22 |
50 | ¥3.18780 | ¥159.39 |
100 | ¥2.83330 | ¥283.33 |
250 | ¥2.69172 | ¥672.93 |
500 | ¥2.54992 | ¥1,274.96 |
1,000 | ¥2.40829 | ¥2,408.29 |