53645-2 | |
---|---|
DigiKey Part Number | A136285TR-ND - Tape & Reel (TR) A136285CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53645-2 |
Description | CONN TERM FOIL DBL FACE 14-16AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Foil Connector Double Face, Slotted 14-16 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 53645-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Double Face, Slotted | |
Foil Crimp Area | - | |
Length - Overall | 0.971" (24.66mm) | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.77320 | ¥94.33 |
50 | ¥3.64680 | ¥182.34 |
100 | ¥3.05730 | ¥305.73 |
250 | ¥2.86620 | ¥716.55 |
500 | ¥2.80348 | ¥1,401.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.38674 | ¥12,773.48 |