329860-1 | |
---|---|
DigiKey Part Number | 329860-1-ND |
Manufacturer | |
Manufacturer Product Number | 329860-1 |
Description | CONN TERM FOIL DBL FACE 14-16AWG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Terminal Foil Connector Double Face 14-16 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 329860-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double Face | |
Foil Crimp Area | 0.408" x 0.454" (10.36mm x 12.80mm) | |
Length - Overall | 0.672" (17.07mm) | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.47300 | ¥84.73 |
25 | ¥8.15720 | ¥203.93 |
50 | ¥8.07840 | ¥403.92 |
100 | ¥7.29030 | ¥729.03 |
250 | ¥7.05388 | ¥1,763.47 |
500 | ¥6.42336 | ¥3,211.68 |
1,000 | ¥5.75343 | ¥5,753.43 |
2,500 | ¥5.35939 | ¥13,398.48 |