329656 | |
---|---|
DigiKey Part Number | A122607-ND |
Manufacturer | |
Manufacturer Product Number | 329656 |
Description | CONN TERM FOIL DBL FACE 10-12AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Foil Connector Double Face 10-12 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 329656 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double Face | |
Foil Crimp Area | 0.454" x 0.454" (11.53mm x 11.53mm) | |
Length - Overall | - | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.51200 | ¥75.12 |
25 | ¥7.17880 | ¥179.47 |
50 | ¥7.08020 | ¥354.01 |
100 | ¥6.18690 | ¥618.69 |
250 | ¥5.95540 | ¥1,488.85 |
500 | ¥5.62454 | ¥2,812.27 |
1,000 | ¥4.86357 | ¥4,863.57 |
3,000 | ¥4.49963 | ¥13,498.89 |