52948 | |
---|---|
DigiKey Part Number | 52948-ND |
Manufacturer | |
Manufacturer Product Number | 52948 |
Description | CONN SPADE TERM 16-22AWG #5 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52948 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.72100 | ¥47.21 |
25 | ¥4.70240 | ¥117.56 |
50 | ¥4.58440 | ¥229.22 |
100 | ¥3.93250 | ¥393.25 |
250 | ¥3.55680 | ¥889.20 |
500 | ¥3.35912 | ¥1,679.56 |
1,000 | ¥2.94420 | ¥2,944.20 |
3,000 | ¥2.90466 | ¥8,713.98 |