52924-1 | |
---|---|
DigiKey Part Number | A27435TR-ND - Tape & Reel (TR) A27435CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52924-1 |
Description | CONN SPADE TERM 22-26AWG #6 YEL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.679" (17.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.39500 | ¥63.95 |
25 | ¥6.11480 | ¥152.87 |
50 | ¥6.02920 | ¥301.46 |
100 | ¥5.26910 | ¥526.91 |
250 | ¥5.07168 | ¥1,267.92 |
500 | ¥4.78992 | ¥2,394.96 |
1,000 | ¥4.14185 | ¥4,141.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.22436 | ¥16,897.44 |
8,000 | ¥3.91375 | ¥31,310.00 |
12,000 | ¥3.84424 | ¥46,130.88 |