52707-1 | |
---|---|
DigiKey Part Number | A136222-ND |
Manufacturer | |
Manufacturer Product Number | 52707-1 |
Description | CONN SPADE TERM 10-12AWG #8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52707-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.851" (21.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.273" (6.93mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.70800 | ¥17.08 |
25 | ¥1.70120 | ¥42.53 |
50 | ¥1.66660 | ¥83.33 |
100 | ¥1.42440 | ¥142.44 |
250 | ¥1.28172 | ¥320.43 |
500 | ¥1.25348 | ¥626.74 |