52707-1

DigiKey Part Number
A136222-ND
Manufacturer
Manufacturer Product Number
52707-1
Description
CONN SPADE TERM 10-12AWG #8
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
52707-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.851" (21.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.273" (6.93mm)
Length - Termination
0.278" (7.06mm)
Tongue Inside Opening
0.138" (3.50mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.70800¥17.08
25¥1.70120¥42.53
50¥1.66660¥83.33
100¥1.42440¥142.44
250¥1.28172¥320.43
500¥1.25348¥626.74
Manufacturers Standard Package