52705-1 | |
---|---|
DigiKey Part Number | A136221-ND |
Manufacturer | |
Manufacturer Product Number | 52705-1 |
Description | CONN SPADE TERM 14-16AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52705-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | - | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.782" (19.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.283" (7.19mm) | |
Length - Termination | 0.191" (4.85mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.60300 | ¥26.03 |
25 | ¥2.58760 | ¥64.69 |
50 | ¥2.53360 | ¥126.68 |
100 | ¥2.16570 | ¥216.57 |
250 | ¥1.94932 | ¥487.33 |
500 | ¥1.84114 | ¥920.57 |
1,000 | ¥1.61364 | ¥1,613.64 |
3,000 | ¥1.60285 | ¥4,808.55 |