53125-2

DigiKey Part Number
A0947TR-ND - Tape & Reel (TR)
A0947CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53125-2
Description
CONN SPADE TERM 14-16AWG #10
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
0.685" (17.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.68600¥36.86
25¥3.67480¥91.87
50¥3.58120¥179.06
100¥3.07130¥307.13
250¥2.77820¥694.55
500¥2.62368¥1,311.84
1,000¥2.29965¥2,299.65
2,500¥2.26876¥5,671.90
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.33840¥6,692.00
Manufacturers Standard Package