52512-1 | |
---|---|
DigiKey Part Number | A136219-ND |
Manufacturer | |
Manufacturer Product Number | 52512-1 |
Description | CONN SPADE TERM 22-26AWG #4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.193" (4.90mm) | |
Length - Overall | 0.453" (11.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.135" (3.43mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.86400 | ¥18.64 |
25 | ¥1.85560 | ¥46.39 |
50 | ¥1.81760 | ¥90.88 |
100 | ¥1.55410 | ¥155.41 |
250 | ¥1.39864 | ¥349.66 |
500 | ¥1.36792 | ¥683.96 |