34247 | |
---|---|
DigiKey Part Number | 34247-ND |
Manufacturer | |
Manufacturer Product Number | 34247 |
Description | CONN SPADE TERM 22-26AWG #4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.431" (10.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.211" (5.36mm) | |
Length - Termination | 0.135" (3.43mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.47000 | ¥14.70 |
25 | ¥1.46800 | ¥36.70 |
50 | ¥1.44820 | ¥72.41 |
100 | ¥1.33900 | ¥133.90 |
250 | ¥1.10044 | ¥275.11 |
500 | ¥1.03936 | ¥519.68 |
1,000 | ¥0.96597 | ¥965.97 |
3,000 | ¥0.93537 | ¥2,806.11 |