34247

DigiKey Part Number
34247-ND
Manufacturer
Manufacturer Product Number
34247
Description
CONN SPADE TERM 22-26AWG #4
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Stud Spade Terminal Connector Crimp 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
4 Stud
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.431" (10.95mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.211" (5.36mm)
Length - Termination
0.135" (3.43mm)
Tongue Inside Opening
0.119" (3.02mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.47000¥14.70
25¥1.46800¥36.70
50¥1.44820¥72.41
100¥1.33900¥133.90
250¥1.10044¥275.11
500¥1.03936¥519.68
1,000¥0.96597¥965.97
3,000¥0.93537¥2,806.11
Manufacturers Standard Package