Spade Connectors

Results: 2
Manufacturer
Panduit CorpTE Connectivity AMP Connectors
Series
BudgetPan-Term®
Width - Outer Edges
0.190" (4.83mm)0.203" (5.16mm)
Length - Overall
0.431" (10.95mm)0.490" (12.45mm)
Features
Brazed SeamSerrated Termination
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Finish
Contact Material
P22-4F-M
P22-4F-M
CONN SPADE TERM 22-26AWG #4
Panduit Corp
1,349
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Standard
4 Stud
0.190" (4.83mm)
0.490" (12.45mm)
Free Hanging (In-Line)
Crimp
22-26 AWG
Non-Insulated
Brazed Seam
-
Tin
Copper
34247
34247
CONN SPADE TERM 22-26AWG #4
TE Connectivity AMP Connectors
4,494
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Standard
4 Stud
0.203" (5.16mm)
0.431" (10.95mm)
Free Hanging (In-Line)
Crimp
22-26 AWG
Non-Insulated
Serrated Termination
-
Tin
Copper
Showing
of 2

Spade Connectors


Spade terminals, also known as spade connectors, fork terminals or fork connectors, provide a quick and reliable solderless electrical connection. These single conductor connectors are made to connect with a predefined screw size or female quick connects. They come fully insulated or non-insulated, with their color signifying the wire gauge accepted.