5227755-3 | |
---|---|
DigiKey Part Number | A32344-ND |
Manufacturer | |
Manufacturer Product Number | 5227755-3 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 5227755-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Solder Tag | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥25.81200 | ¥258.12 |
25 | ¥25.68040 | ¥642.01 |
50 | ¥25.41600 | ¥1,270.80 |
100 | ¥22.91360 | ¥2,291.36 |
300 | ¥22.78167 | ¥6,834.50 |
500 | ¥21.06980 | ¥10,534.90 |
1,000 | ¥18.83116 | ¥18,831.16 |
2,500 | ¥17.38259 | ¥43,456.47 |