227223-1 | |
---|---|
DigiKey Part Number | A24533-ND |
Manufacturer | |
Manufacturer Product Number | 227223-1 |
Description | CONN BUSHING FOR BNC JACKS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For BNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 227223-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Bushing | |
For Use With/Related Products | BNC Jacks | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Features | - | |
Color | Natural | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.76000 | ¥17.60 |
25 | ¥1.75480 | ¥43.87 |
50 | ¥1.71900 | ¥85.95 |
100 | ¥1.46900 | ¥146.90 |
250 | ¥1.32212 | ¥330.53 |
500 | ¥1.29304 | ¥646.52 |