52266-4 | |
---|---|
DigiKey Part Number | A27536-ND |
Manufacturer | |
Manufacturer Product Number | 52266-4 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52266-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.679" (17.25mm) | |
Length - Overall | 2.014" (51.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.47000 | ¥224.70 |
25 | ¥22.35680 | ¥558.92 |
50 | ¥22.12880 | ¥1,106.44 |
100 | ¥19.94980 | ¥1,994.98 |
300 | ¥19.83490 | ¥5,950.47 |
500 | ¥18.34448 | ¥9,172.24 |
1,000 | ¥16.39539 | ¥16,395.39 |
2,500 | ¥15.13418 | ¥37,835.45 |