1-52266-0 | |
---|---|
DigiKey Part Number | A100420TR-ND - Tape & Reel (TR) A100420CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-52266-0 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-52266-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.679" (17.25mm) | |
Length - Overall | 2.014" (51.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥28.93100 | ¥289.31 |
25 | ¥28.78360 | ¥719.59 |
50 | ¥28.48800 | ¥1,424.40 |
100 | ¥25.68360 | ¥2,568.36 |
250 | ¥25.53612 | ¥6,384.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.56160 | ¥12,280.80 |
1,000 | ¥21.95203 | ¥21,952.03 |
2,500 | ¥20.26337 | ¥50,658.42 |