3051 WU005 | |
---|---|
DigiKey Part Number | A3051WU-100-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WU005 |
Description | HOOK-UP STRND 22AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Blue Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.33000 | ¥493.33 |
3 | ¥456.25333 | ¥1,368.76 |
5 | ¥433.09200 | ¥2,165.46 |
10 | ¥407.61400 | ¥4,076.14 |
25 | ¥379.81840 | ¥9,495.46 |
50 | ¥358.97480 | ¥17,948.74 |
100 | ¥340.44790 | ¥34,044.79 |