5223995-2 | |
---|---|
DigiKey Part Number | A101855-ND |
Manufacturer | |
Manufacturer Product Number | 5223995-2 |
Description | CONN RCPT BLADE PWR 5POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5223995-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥49.20000 | ¥492.00 |
37 | ¥47.90595 | ¥1,772.52 |
74 | ¥46.61122 | ¥3,449.23 |
111 | ¥43.76261 | ¥4,857.65 |
259 | ¥43.50375 | ¥11,267.47 |
518 | ¥40.91427 | ¥21,193.59 |
1,036 | ¥36.51211 | ¥37,826.55 |