5646955-1 | |
---|---|
DigiKey Part Number | A121629-ND |
Manufacturer | |
Manufacturer Product Number | 5646955-1 |
Description | CONN HEADER BLADE PWR 5P EDGE MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5646955-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.16000 | ¥89.16 |
10 | ¥80.64200 | ¥806.42 |
31 | ¥78.50935 | ¥2,433.79 |
62 | ¥75.52355 | ¥4,682.46 |
124 | ¥69.97613 | ¥8,677.04 |
279 | ¥69.54957 | ¥19,404.33 |
527 | ¥66.98930 | ¥35,303.36 |
1,023 | ¥59.73570 | ¥61,109.62 |