52045-5 | |
---|---|
DigiKey Part Number | A27540-ND |
Manufacturer | |
Manufacturer Product Number | 52045-5 |
Description | CONN RING CIRC 1/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52045-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Length - Overall | 2.447" (62.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.665" (16.89mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥42.10800 | ¥421.08 |
25 | ¥41.00320 | ¥1,025.08 |
50 | ¥40.12140 | ¥2,006.07 |
100 | ¥37.69700 | ¥3,769.70 |
250 | ¥37.47612 | ¥9,369.03 |
500 | ¥35.05126 | ¥17,525.63 |
1,000 | ¥31.30366 | ¥31,303.66 |
2,500 | ¥29.09919 | ¥72,747.98 |