Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Length - Overall | 2.620" (66.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.680" (17.27mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥26.82300 | ¥1,341.15 |
100 | ¥21.33650 | ¥2,133.65 |
1,250 | ¥17.67899 | ¥22,098.74 |
2,500 | ¥16.45977 | ¥41,149.42 |
5,000 | ¥15.85014 | ¥79,250.70 |