1382 | |
---|---|
DigiKey Part Number | 2243-1382-ND |
Manufacturer | |
Manufacturer Product Number | 1382 |
Description | TERM BLADE NON-GEND 1/0AWG SILV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.46000 | ¥80.46 |
10 | ¥72.37800 | ¥723.78 |
25 | ¥68.18400 | ¥1,704.60 |
50 | ¥66.43700 | ¥3,321.85 |
100 | ¥64.68920 | ¥6,468.92 |
250 | ¥57.69556 | ¥14,423.89 |
500 | ¥54.19884 | ¥27,099.42 |
1,000 | ¥47.90470 | ¥47,904.70 |