51864-3 | |
---|---|
DigiKey Part Number | A27250TR-ND - Tape & Reel (TR) A27250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 51864-3 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥3.11320 | ¥77.83 |
50 | ¥3.04740 | ¥152.37 |
100 | ¥2.60420 | ¥260.42 |
250 | ¥2.34372 | ¥585.93 |
500 | ¥2.21336 | ¥1,106.68 |
1,000 | ¥1.93998 | ¥1,939.98 |
2,500 | ¥1.92694 | ¥4,817.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.89463 | ¥9,473.15 |
10,000 | ¥1.77640 | ¥17,764.00 |