5-1478762-1 | |
---|---|
DigiKey Part Number | A105201-ND |
Manufacturer | |
Manufacturer Product Number | 5-1478762-1 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5-1478762-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.18000 | ¥106.18 |
10 | ¥95.99600 | ¥959.96 |
25 | ¥93.45560 | ¥2,336.39 |
50 | ¥89.90040 | ¥4,495.02 |
100 | ¥83.29830 | ¥8,329.83 |
250 | ¥82.79028 | ¥20,697.57 |
500 | ¥79.74260 | ¥39,871.30 |
1,000 | ¥71.10809 | ¥71,108.09 |