5-1478762-4 | |
---|---|
DigiKey Part Number | A105055-ND |
Manufacturer | |
Manufacturer Product Number | 5-1478762-4 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.03000 | ¥124.03 |
10 | ¥121.40600 | ¥1,214.06 |
25 | ¥118.18040 | ¥2,954.51 |
50 | ¥112.36740 | ¥5,618.37 |
100 | ¥101.38890 | ¥10,138.89 |
250 | ¥100.74280 | ¥25,185.70 |
500 | ¥87.82692 | ¥43,913.46 |