5-103974-1 | |
---|---|
DigiKey Part Number | A34177-ND |
Manufacturer | |
Manufacturer Product Number | 5-103974-1 |
Description | CONN RCPT 2POS IDC 22-26AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103974-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.19200 | ¥71.92 |
30 | ¥6.92600 | ¥207.78 |
50 | ¥6.85980 | ¥342.99 |
110 | ¥6.19000 | ¥680.90 |
330 | ¥5.98945 | ¥1,976.52 |
550 | ¥5.89100 | ¥3,240.05 |